ANHB-50HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANHB-50HRA

DigiKey Part Number
591-1273-ND
Manufacturer
Manufacturer Product Number
ANHB-50HRA
Description
RF ANT 850/900MHZ WHIP TILT 7"
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt Connector Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
-
Antenna Type
Whip, Tilt
Number of Bands
6
VSWR
-
Return Loss
-
Gain
3dBi
Features
-
Termination
Connector
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.