Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2535L-1-F3-A | |
|---|---|
DigiKey Part Number | PS2535L-1-F3-ATR-ND - Tape & Reel (TR) PS2535L-1-F3-ACT-ND - Cut Tape (CT) PS2535L-1-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2535L-1-F3-A |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 400% @ 1mA | |
Current Transfer Ratio (Max) | 5500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 5µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 120mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.23000 | kr.8.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.76397 | kr.5,527.94 |
| 6.000 | kr.2.70163 | kr.16,209.78 |
| 10.000 | kr.2.63928 | kr.26,392.80 |
| Unit Price without VAT: | kr.8.23000 |
|---|---|
| Unit Price with VAT: | kr.10.28750 |


