PS2502-1-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


CEL
In Stock: 0
Unit Price: kr.4.30495
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: kr.4.54415
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 5.422
Unit Price: kr.6.98000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2.072
Unit Price: kr.9.86000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 63
Unit Price: kr.10.24000
Datasheet
4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2502-1-A

DigiKey Part Number
PS2502-1A-ND
Manufacturer
Manufacturer Product Number
PS2502-1-A
Description
OPTOISOLATOR 5KV 1CH DARL 4-DIP
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
100µs, 100µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
40V
Current - Output / Channel
200mA
Voltage - Forward (Vf) (Typ)
1.17V
Current - DC Forward (If) (Max)
80 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
500kr.2.94758kr.1,473.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.94758
Unit Price with VAT:kr.3.68448