PS2381-1Y-F3-W-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1.078
Unit Price: kr.19.03000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 5.043
Unit Price: kr.8.51000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.91537

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.3.18341
TC Series 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2381-1Y-F3-W-AX

DigiKey Part Number
PS2381-1Y-F3-W-AX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2381-1Y-F3-W-AX
Description
OPTOISOLTR 5KV 1CH TRANS 4-LSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
130% @ 5mA
Current Transfer Ratio (Max)
260% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-40°C ~ 115°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-LSOP (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.59929kr.7,797.87
6.000kr.2.54066kr.15,243.96
15.000kr.2.48202kr.37,230.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.59929
Unit Price with VAT:kr.3.24911