
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 180V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 1.2pF @ 40V, 100MHz | |
Resistance @ If, F | 750mOhm @ 50mA, 100MHz | |
Power Dissipation (Max) | 3 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | SQ-MELF | |
Supplier Device Package | MELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.50000 | kr.51.50 |
| 10 | kr.39.86000 | kr.398.60 |
| 25 | kr.36.95720 | kr.923.93 |
| Unit Price without VAT: | kr.51.50000 |
|---|---|
| Unit Price with VAT: | kr.64.37500 |

