RF Diode PIN - Single 240V 50 mA 3 W MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L8104-240

DigiKey Part Number
51-L8104-240-ND
Manufacturer
Manufacturer Product Number
L8104-240
Description
RF DIODE PIN 240V 3W MELF
Customer Reference
Detailed Description
RF Diode PIN - Single 240V 50 mA 3 W MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
240V
Current - Max
50 mA
Capacitance @ Vr, F
1.2pF @ 40V, 100MHz
Resistance @ If, F
750mOhm @ 50mA, 100MHz
Power Dissipation (Max)
3 W
Operating Temperature
175°C (TJ)
Package / Case
SQ-MELF
Supplier Device Package
MELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types