
CG2409M2-C4 | |
|---|---|
DigiKey Part Number | CG2409M2-C4TR-ND - Tape & Reel (TR) CG2409M2-C4CT-ND - Cut Tape (CT) CG2409M2-C4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG2409M2-C4 |
Description | IC RF SWITCH SPDT 3.8GHZ 6MINIM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac SPDT 3.8 GHz 50Ohm 6-Minimold |
Datasheet | Datasheet |
EDA/CAD Models | CG2409M2-C4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 3.8GHz | |
Isolation | 21dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 3GHz | |
P1dB | - | |
IIP3 | 62dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-Minimold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.51000 | kr.11.51 |
| 10 | kr.8.47500 | kr.84.75 |
| 25 | kr.7.70840 | kr.192.71 |
| 100 | kr.6.86720 | kr.686.72 |
| 250 | kr.6.46548 | kr.1,616.37 |
| 500 | kr.6.39464 | kr.3,197.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.5.69503 | kr.56,950.30 |
| Unit Price without VAT: | kr.11.51000 |
|---|---|
| Unit Price with VAT: | kr.14.38750 |









