CXP-3R0504R-TW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXP-3R0504R-TW

DigiKey Part Number
4688-CXP-3R0504R-TW-ND
Manufacturer
Manufacturer Product Number
CXP-3R0504R-TW
Description
5*12 3.0V 0.5F EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
500 mF (EDLC) Supercapacitor 3 V Radial, Can 400mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
500 mF
Tolerance
-
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
400mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 633
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.22.25000kr.22.25
10kr.15.67400kr.156.74
50kr.13.04580kr.652.29
100kr.12.23310kr.1,223.31
500kr.10.85870kr.5,429.35
2.160kr.10.04773kr.21,703.10
4.320kr.9.76521kr.42,185.71
6.480kr.9.62359kr.62,360.86
Manufacturers Standard Package
Unit Price without VAT:kr.22.25000
Unit Price with VAT:kr.27.81250