
CXP-3R0407R-TW | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0407R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0407R-TW |
Description | 3.0V 400F 35X66 T/S4 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 400 F (EDLC) Supercapacitor 3 V Radial, Can 3.5mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 400 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 3.5mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.677" (68.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.83000 | kr.78.83 |
| 10 | kr.60.53800 | kr.605.38 |
| 50 | kr.53.24420 | kr.2,662.21 |
| 110 | kr.50.70700 | kr.5,577.77 |
| 550 | kr.46.98249 | kr.25,840.37 |
| 1.100 | kr.45.82813 | kr.50,410.94 |
| Unit Price without VAT: | kr.78.83000 |
|---|---|
| Unit Price with VAT: | kr.98.53750 |



