
CXP-3R0206R-TW | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0206R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0206R-TW |
Description | 3.0V 20F 12.5X25 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 F (EDLC) Supercapacitor 3 V Radial, Can 35mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 20 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 35mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.13000 | kr.20.13 |
| 10 | kr.13.99800 | kr.139.98 |
| 50 | kr.11.57280 | kr.578.64 |
| 100 | kr.10.82230 | kr.1,082.23 |
| 500 | kr.9.55254 | kr.4,776.27 |
| 1.000 | kr.9.15934 | kr.9,159.34 |
| 2.500 | kr.8.74398 | kr.21,859.95 |
| 5.000 | kr.8.49344 | kr.42,467.20 |
| Unit Price without VAT: | kr.20.13000 |
|---|---|
| Unit Price with VAT: | kr.25.16250 |

