
CXHP2R7224R-TWX | |
|---|---|
DigiKey Part Number | 4688-CXHP2R7224R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CXHP2R7224R-TWX |
Description | 5*10 2.7V 0.22F EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.22 F (EDLC) Supercapacitor 2.7 V Radial, Can 700mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 70°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance 0.22 F | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 700mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 10 | kr.12.43500 | kr.124.35 |
| 50 | kr.10.21880 | kr.510.94 |
| 100 | kr.9.53550 | kr.953.55 |
| 500 | kr.8.37876 | kr.4,189.38 |
| 2.160 | kr.7.69630 | kr.16,624.01 |
| 4.320 | kr.7.45863 | kr.32,221.28 |
| 6.480 | kr.7.33950 | kr.47,559.96 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |





