
CXHP2R7186R-TW | |
|---|---|
DigiKey Part Number | 4688-CXHP2R7186R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXHP2R7186R-TW |
Description | 2.7V 18F 12.5X25 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 F (EDLC) Supercapacitor 2.7 V Radial, Can 40mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 70°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 18 F | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 40mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.41000 | kr.21.41 |
| 10 | kr.14.96100 | kr.149.61 |
| 50 | kr.12.40600 | kr.620.30 |
| 100 | kr.11.61620 | kr.1,161.62 |
| 500 | kr.10.28062 | kr.5,140.31 |
| 1.000 | kr.9.86698 | kr.9,866.98 |
| 2.500 | kr.9.43001 | kr.23,575.02 |
| 5.000 | kr.9.16643 | kr.45,832.15 |
| Unit Price without VAT: | kr.21.41000 |
|---|---|
| Unit Price with VAT: | kr.26.76250 |

