
CW5R5684CF-ZJ | |
|---|---|
DigiKey Part Number | 4688-CW5R5684CF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CW5R5684CF-ZJ |
Description | CAP 0.68F -20% +80% 5.5V T/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.68 F (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 0.68 F | Size / Dimension 0.846" Dia (21.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 85°C |
ESR (Equivalent Series Resistance) 50Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.88000 | kr.30.88 |
| 10 | kr.22.19600 | kr.221.96 |
| 50 | kr.18.75120 | kr.937.56 |
| 400 | kr.16.08680 | kr.6,434.72 |
| 800 | kr.15.49219 | kr.12,393.75 |
| 1.200 | kr.15.19423 | kr.18,233.08 |
| 2.800 | kr.14.67080 | kr.41,078.24 |
| Unit Price without VAT: | kr.30.88000 |
|---|---|
| Unit Price with VAT: | kr.38.60000 |

