
CHZ-2R5606R-TW | |
|---|---|
DigiKey Part Number | 4688-CHZ-2R5606R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHZ-2R5606R-TW |
Description | 2.5V 60F 18*40 EDLC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 60 F (EDLC) Supercapacitor 2.5 V Radial, Can 15mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 60 F | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 2.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 15mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.80000 | kr.29.80 |
| 10 | kr.21.37800 | kr.213.78 |
| 50 | kr.18.03220 | kr.901.61 |
| 150 | kr.16.47807 | kr.2,471.71 |
| 600 | kr.15.09088 | kr.9,054.53 |
| 1.050 | kr.14.66677 | kr.15,400.11 |
| 2.550 | kr.14.11677 | kr.35,997.76 |
| Unit Price without VAT: | kr.29.80000 |
|---|---|
| Unit Price with VAT: | kr.37.25000 |

