
CHV-2R7407R-TW | |
---|---|
DigiKey Part Number | 4688-CHV-2R7407R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHV-2R7407R-TW |
Description | 2.7V 400F 35X60 T/S4 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 400 F (EDLC) Supercapacitor 2.7 V Radial, Can 3.8mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 400 F | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 3.8mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.421" (61.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.79.10000 | kr.79.10 |
10 | kr.60.94700 | kr.609.47 |
50 | kr.53.70500 | kr.2,685.25 |
110 | kr.51.18600 | kr.5,630.46 |
550 | kr.47.48684 | kr.26,117.76 |
1.100 | kr.46.34031 | kr.50,974.34 |
Unit Price without VAT: | kr.79.10000 |
---|---|
Unit Price with VAT: | kr.98.87500 |