
CHW-2R7504R-TWX | |
|---|---|
DigiKey Part Number | 4688-CHW-2R7504R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CHW-2R7504R-TWX |
Description | 2.7V 0.5F 5X12 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 mF (EDLC) Supercapacitor 2.7 V Radial, Can 600mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 500 mF | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 600mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.42000 | kr.15.42 |
| 10 | kr.10.56600 | kr.105.66 |
| 50 | kr.8.63480 | kr.431.74 |
| 100 | kr.8.03780 | kr.803.78 |
| 500 | kr.7.02836 | kr.3,514.18 |
| 2.160 | kr.6.43283 | kr.13,894.91 |
| 4.320 | kr.6.22541 | kr.26,893.77 |
| 6.480 | kr.6.12146 | kr.39,667.06 |
| Unit Price without VAT: | kr.15.42000 |
|---|---|
| Unit Price with VAT: | kr.19.27500 |

