
| CZP-8R1L604R-TW | |
|---|---|
| DigiKey Part Number | 4688-CZP-8R1L604R-TW-ND | 
| Manufacturer | |
| Manufacturer Product Number | CZP-8R1L604R-TW | 
| Description | 8.1V 0.6F 24*8*18 T/PC EDLC | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 600 mF (EDLC) Supercapacitor 8.1 V Radial, Can 400mOhm @ 1kHz 1000 Hrs @ 85°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | CDA (Zhifengwei Technology) | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Capacitance | 600 mF | |
| Tolerance | - | |
| Voltage - Rated | 8.1 V | |
| ESR (Equivalent Series Resistance) | 400mOhm @ 1kHz | |
| Lifetime @ Temp. | 1000 Hrs @ 85°C | |
| Grade | - | |
| Qualification | - | |
| Termination | PC Pins | |
| Mounting Type | Through Hole | |
| Package / Case | Radial, Can | |
| Lead Spacing | - | |
| Size / Dimension | 0.945" L x 0.315" W (24.00mm x 8.00mm) | |
| Height - Seated (Max) | 0.768" (19.50mm) | |
| Operating Temperature | -40°C ~ 65°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.31.74000 | kr.31.74 | 
| 10 | kr.23.18100 | kr.231.81 | 
| 50 | kr.19.27040 | kr.963.52 | 
| 238 | kr.16.53324 | kr.3,934.91 | 
| 714 | kr.15.05990 | kr.10,752.77 | 
| 1.190 | kr.14.47632 | kr.17,226.82 | 
| 2.618 | kr.13.68261 | kr.35,821.07 | 
| Unit Price without VAT: | kr.31.74000 | 
|---|---|
| Unit Price with VAT: | kr.39.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark