
CHW-2R7224R-TWX | |
|---|---|
DigiKey Part Number | 4688-CHW-2R7224R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CHW-2R7224R-TWX |
Description | 2.7V 0.22F 5X10 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.22 F (EDLC) Supercapacitor 2.7 V Radial, Can 700mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 0.22 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.84000 | kr.19.84 |
| 10 | kr.13.80200 | kr.138.02 |
| 50 | kr.11.41080 | kr.570.54 |
| 100 | kr.10.67090 | kr.1,067.09 |
| 500 | kr.9.41884 | kr.4,709.42 |
| 2.160 | kr.8.68008 | kr.18,748.97 |
| 4.320 | kr.8.42279 | kr.36,386.45 |
| 6.480 | kr.8.29383 | kr.53,744.02 |
| Unit Price without VAT: | kr.19.84000 |
|---|---|
| Unit Price with VAT: | kr.24.80000 |

