
CBN5R5224VF-ZG | |
|---|---|
DigiKey Part Number | 4688-CBN5R5224VF-ZG-ND |
Manufacturer | |
Manufacturer Product Number | CBN5R5224VF-ZG |
Description | CAP 0.22F -20% +80% 5.5V T/V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.22 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 25Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Axial, Can - Vertical |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 0.22 F | Size / Dimension 0.453" Dia (11.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 25Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.82500 | kr.48.25 |
| 50 | kr.3.79380 | kr.189.69 |
| 100 | kr.3.47500 | kr.347.50 |
| 500 | kr.2.93618 | kr.1,468.09 |
| 1.000 | kr.2.76963 | kr.2,769.63 |
| 2.500 | kr.2.59370 | kr.6,484.25 |
| 5.000 | kr.2.48764 | kr.12,438.20 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |






