
CB5R5473VF-ZJ | |
|---|---|
DigiKey Part Number | 4688-CB5R5473VF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CB5R5473VF-ZJ |
Description | CAP 0.047F -20% +80% 5.5V T/V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 120Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 47 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 120Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.28000 | kr.9.28 |
| 10 | kr.6.09900 | kr.60.99 |
| 50 | kr.4.84740 | kr.242.37 |
| 200 | kr.4.14400 | kr.828.80 |
| 600 | kr.3.75253 | kr.2,251.52 |
| 1.000 | kr.3.60768 | kr.3,607.68 |
| 2.600 | kr.3.38673 | kr.8,805.50 |
| 5.000 | kr.3.26623 | kr.16,331.15 |
| Unit Price without VAT: | kr.9.28000 |
|---|---|
| Unit Price with VAT: | kr.11.60000 |


