



ZRM4N | |
|---|---|
DigiKey Part Number  | 1864-2884-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ZRM4N  | 
Description  | RELAY SOCKET 14 POS DIN RAIL  | 
Customer Reference  | |
Detailed Description  | Relay Socket DIN Rail  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Carlo Gavazzi Inc.  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Type  | Socket  | |
Number of Positions  | 14  | |
Mounting Type  | DIN Rail  | |
Termination Style  | Screw Terminal  | |
For Use With/Related Products  | RRM Relays  | |
Features  | -  | 


