VPC210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VPC210
VPP310

VPC210

DigiKey Part Number
1864-2223-ND
Manufacturer
Manufacturer Product Number
VPC210
Description
SENSOR LEVEL LIQUID RELAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Relay Output Threaded
Datasheet
 Datasheet
EDA/CAD Models
VPC210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Relay
Output Configuration
-
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Polyvinyl Chloride (PVC)
Operating Temperature
0°C ~ 60°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,325.44000kr.1,325.44
5kr.1,259.17400kr.6,295.87
10kr.1,219.41100kr.12,194.11
25kr.1,179.64800kr.29,491.20
Manufacturers Standard Package
Unit Price without VAT:kr.1,325.44000
Unit Price with VAT:kr.1,656.80000