


VP01EPM | |
|---|---|
DigiKey Part Number | VP01EPM-ND |
Manufacturer | |
Manufacturer Product Number | VP01EPM |
Description | SENSOR LEVEL LIQ SWITCH PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer Carlo Gavazzi Inc. | Current 200 mA |
Series | Mounting Type Threaded |
Packaging Box | Material - Housing & Prism Polysulfone (PES) |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Liquid | Voltage Rating 10V ~ 40V |
Output Type Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,396.97000 | kr.3,396.97 |
| 5 | kr.3,227.13600 | kr.16,135.68 |
| 10 | kr.3,125.22700 | kr.31,252.27 |
| Unit Price without VAT: | kr.3,396.97000 |
|---|---|
| Unit Price with VAT: | kr.4,246.21250 |


