
VP01EM | |
|---|---|
DigiKey Part Number | VP01EM-ND |
Manufacturer | |
Manufacturer Product Number | VP01EM |
Description | SENSOR LEVEL LIQ SWITCH NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch NPN Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration NPN |
Manufacturer Carlo Gavazzi Inc. | Current 200 mA |
Series | Mounting Type Threaded |
Packaging Box | Material - Housing & Prism Polysulfone (PES) |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Liquid | Voltage Rating 10V ~ 40V |
Output Type Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.3,227.13600 | kr.16,135.68 |
| Unit Price without VAT: | kr.3,227.13600 |
|---|---|
| Unit Price with VAT: | kr.4,033.92000 |


