


VP01-110TB | |
|---|---|
DigiKey Part Number | 1864-2215-ND |
Manufacturer | |
Manufacturer Product Number | VP01-110TB |
Description | SENSOR LEVEL LIQ SWITCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch Output Threaded |
Datasheet | Datasheet |
Category | Current 10 mA |
Manufacturer Carlo Gavazzi Inc. | Mounting Type Threaded |
Series | Material - Housing & Prism Polysulfone (PES) |
Packaging Box | Operating Temperature -20°C ~ 80°C |
Part Status Active | Voltage Rating 100V ~ 121V |
Type Liquid | Base Product Number |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.1,264.53800 | kr.6,322.69 |
| Unit Price without VAT: | kr.1,264.53800 |
|---|---|
| Unit Price with VAT: | kr.1,580.67250 |


