
VNYI3 | |
|---|---|
DigiKey Part Number | 1864-2214-ND |
Manufacturer | |
Manufacturer Product Number | VNYI3 |
Description | SENSOR LEVEL LIQUID RELAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Relay Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Relay | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Nylon | |
Operating Temperature | 0°C ~ 90°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,249.60000 | kr.2,249.60 |
| 5 | kr.2,137.12600 | kr.10,685.63 |
| 10 | kr.2,069.63800 | kr.20,696.38 |
| 25 | kr.2,002.15280 | kr.50,053.82 |
| Unit Price without VAT: | kr.2,249.60000 |
|---|---|
| Unit Price with VAT: | kr.2,812.00000 |








