
SPDM481201 | |
|---|---|
DigiKey Part Number | 1864-SPDM481201-ND |
Manufacturer | |
Manufacturer Product Number | SPDM481201 |
Description | AC/DC DIN RAIL SUPPLY 48V 120W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | SPDM481201 Models |
Category | Current - Output (Max) 2.5A |
Manufacturer Carlo Gavazzi Inc. | Power (Watts) 120W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 89% |
Input Type AC or DC | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.68" L x 1.77" W x 4.88" H (119.0mm x 45.0mm x 124.0mm) |
DC Voltage - Input (Min) 127V | Approval Agency CE, cULus, cURus |
DC Voltage - Input (Max) 370V | Base Product Number |
Voltage - Output 1 48V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSC-U12048 | Altech Corporation | 6 | 1920-PSC-U12048-ND | kr.73.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,120.28000 | kr.1,120.28 |
| Unit Price without VAT: | kr.1,120.28000 |
|---|---|
| Unit Price with VAT: | kr.1,400.35000 |






