
SPDE482401R | |
|---|---|
DigiKey Part Number | 1864-SPDE482401R-ND |
Manufacturer | |
Manufacturer Product Number | SPDE482401R |
Description | SWITCHING POWER SUPPLY, 48VDC 24 |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
EDA/CAD Models | SPDE482401R Models |
Category | Current - Output (Max) 5A |
Manufacturer Carlo Gavazzi Inc. | Power (Watts) 240W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial), Laboratory |
Part Status Obsolete | Efficiency 94% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, PFC, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.33" L x 1.61" W x 4.88" H (110.0mm x 41.0mm x 124.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE, cULus, cURus, UKCA |
DC Voltage - Input (Max) 370V | Standard Number 61010-1; 62368-1 |
Voltage - Output 1 48V |

