
SPDE242402R | |
|---|---|
DigiKey Part Number | 1864-SPDE242402R-ND |
Manufacturer | |
Manufacturer Product Number | SPDE242402R |
Description | SWITCHING POWER SUPPLY, AC/DC, 2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | SPDE242402R Models |
Category | Current - Output (Max) 10A |
Manufacturer Carlo Gavazzi Inc. | Power (Watts) 240W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications Household Appliances, ITE (Commercial), Laboratory |
Part Status Active | Efficiency 91% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Remote On/Off, Universal Input |
AC Voltage - Input 180 ~ 550 VAC (2 Phase) | Size / Dimension 4.33" L x 2.13" W x 4.88" H (110.0mm x 54.0mm x 124.0mm) |
DC Voltage - Input (Min) 254V | Approval Agency CE, cULus, UKCA |
DC Voltage - Input (Max) 780V | Standard Number 60335-1; 61010-1; 62368-1 |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,597.68000 | kr.1,597.68 |
| Unit Price without VAT: | kr.1,597.68000 |
|---|---|
| Unit Price with VAT: | kr.1,997.10000 |

