AC or DC DIN Rail Power Supply 1 Output 24V 4.2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD241002

DigiKey Part Number
1864-1264-ND
Manufacturer
Manufacturer Product Number
SPD241002
Description
AC/DC DIN RAIL SUPPLY 24V 101W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 4.2A
Datasheet
 Datasheet
EDA/CAD Models
SPD241002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4.2A
Manufacturer
Carlo Gavazzi Inc.
Power (Watts)
101W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Part Status
Active
Efficiency
87%
Input Type
AC or DC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, PFC
AC Voltage - Input
340 ~ 575 VAC (2 Phase)
Size / Dimension
4.49" L x 2.13" W x 3.54" H (114.0mm x 54.0mm x 90.0mm)
DC Voltage - Input (Min)
480V
Approval Agency
CE, cULus, TUV
DC Voltage - Input (Max)
820V
Minimum Load Required
No
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,228.51000kr.2,228.51
10kr.2,117.09100kr.21,170.91
Manufacturers Standard Package
Unit Price without VAT:kr.2,228.51000
Unit Price with VAT:kr.2,785.63750