



RZ3A40A25 | |
|---|---|
DigiKey Part Number | RZ3A40A25-ND |
Manufacturer | |
Manufacturer Product Number | RZ3A40A25 |
Description | SSR RELAY 3PST-NO 25A 24-440V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | RZ3A40A25 Models |
Category | Voltage - Input 24 ~ 275VAC, 24 ~ 50VDC |
Mfr | Voltage - Load 24 V ~ 440 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cUR, EAC, UR |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.1,572.00500 | kr.3,144.01 |
| Unit Price without VAT: | kr.1,572.00500 |
|---|---|
| Unit Price with VAT: | kr.1,965.00625 |







