
RSE4003-B | |
|---|---|
DigiKey Part Number | 1864-RSE4003-B-ND |
Manufacturer | |
Manufacturer Product Number | RSE4003-B |
Description | DIN MT SOFTSTART 400V 3A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 24 ~ 110VAC/DC, 110 ~ 480VAC Supply 3A 230 ~ 400V Load |
Datasheet | Datasheet |
EDA/CAD Models | RSE4003-B Models |
Category | Control / Drive Type Soft Start / Stop |
Manufacturer Carlo Gavazzi Inc. | Number of Motors 1 |
Series | Voltage - Load 230 ~ 400V |
Packaging Bulk | Current - Output 3A |
Part Status Active | Voltage - Supply 24 ~ 110VAC/DC, 110 ~ 480VAC |
Type Module | Mounting Type DIN Rail |
Motor Type AC Motor | Operating Temperature -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,238.22000 | kr.3,238.22 |
| 5 | kr.3,090.75000 | kr.15,453.75 |
| Unit Price without VAT: | kr.3,238.22000 |
|---|---|
| Unit Price with VAT: | kr.4,047.77500 |


