
RGC1A60D62KGE | |
|---|---|
DigiKey Part Number | 1864-RGC1A60D62KGE-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A60D62KGE |
Description | 1P-SSC-DC IN-ZC 600V 65A 1200VP- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 65 A 42 ~ 660V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A60D62KGE Models |
Category | Output Type AC, Zero Cross |
Manufacturer Carlo Gavazzi Inc. | Load Current 65 A |
Series | Voltage - Input 4 ~ 32VDC |
Packaging Box | Voltage - Load 42 ~ 660V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit SPST-NO (1 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,138.35000 | kr.1,138.35 |
| 10 | kr.1,081.43300 | kr.10,814.33 |
| 50 | kr.1,024.51240 | kr.51,225.62 |
| Unit Price without VAT: | kr.1,138.35000 |
|---|---|
| Unit Price with VAT: | kr.1,422.93750 |


