RRM004A24V is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Carlo Gavazzi Inc.
In Stock: 10
Unit Price: kr.78.30000
Datasheet
General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RRM004A24V

DigiKey Part Number
1864-2794-ND
Manufacturer
Manufacturer Product Number
RRM004A24V
Description
RELAY GEN PURPOSE 4PDT 5A 24V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Mechanical Indicator, Test Button
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
19.2 VAC
Packaging
Bulk
Must Release Voltage
7.2 VAC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
5 A
Approval Agency
CE, CSA, UR
Switching Voltage
250VAC, 30VDC - Max
Relay Type
Load - Max Switching
1250VA, 150W
Coil Resistance
192 Ohms
Coil Current
125 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMIA4524VACCarlo Gavazzi Inc.101864-RMIA4524VAC-NDkr.78.30000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes