



RRM002A24V | |
|---|---|
DigiKey Part Number | 1864-2788-ND |
Manufacturer | |
Manufacturer Product Number | RRM002A24V |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Mechanical Indicator, Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VAC |
Packaging Bulk | Must Release Voltage 7.2 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, UR |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 192 Ohms |
Coil Current 125 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMIA21024VAC | Carlo Gavazzi Inc. | 9 | 1864-RMIA21024VAC-ND | kr.72.28000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.45000 | kr.58.45 |
| 10 | kr.55.53200 | kr.555.32 |
| 50 | kr.52.58140 | kr.2,629.07 |
| Unit Price without VAT: | kr.58.45000 |
|---|---|
| Unit Price with VAT: | kr.73.06250 |




