
RPYA004A24L | |
|---|---|
DigiKey Part Number | 1864-RPYA004A24L-ND |
Manufacturer | |
Manufacturer Product Number | RPYA004A24L |
Description | INDUSTRIAL ELECTROMECHANICAL REL |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RPYA004A24L Models |
Category | Coil Current 85 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator |
Packaging Bulk | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Part Status Not For New Designs | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 250VAC, 28VDC - Max | Relay Type |
Load - Max Switching 2500VA, 280W | Coil Resistance 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.177.37750 | kr.3,547.55 |
| Unit Price without VAT: | kr.177.37750 |
|---|---|
| Unit Price with VAT: | kr.221.72188 |


