
RP1D350D1 | |
|---|---|
DigiKey Part Number | 1864-RP1D350D1-ND |
Manufacturer | |
Manufacturer Product Number | RP1D350D1 |
Description | 1-POLE PCB MOUNT SSR, DC SWITCHI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | RP1D350D1 Models |
Category | Output Type DC |
Mfr | Voltage - Input 4.25 ~ 32VDC |
Series | Voltage - Load 0 V ~ 350 V |
Packaging Bulk | Load Current 1 A |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cUR, EAC, UKCA |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.337.59200 | kr.3,375.92 |
| Unit Price without VAT: | kr.337.59200 |
|---|---|
| Unit Price with VAT: | kr.421.99000 |


