
RP1B23D10 | |
|---|---|
DigiKey Part Number | 1864-RP1B23D10-ND |
Manufacturer | |
Manufacturer Product Number | RP1B23D10 |
Description | 1-POLE PCB MOUNT SSR, INSTANT-ON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | RP1B23D10 Models |
Category | Output Type AC |
Mfr | Voltage - Input 4 ~ 32VDC |
Series | Voltage - Load 0 V ~ 230 V |
Packaging Bulk | Load Current 10 A |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -30°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, EAC, UKCA, UR |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.165.93700 | kr.1,659.37 |
| Unit Price without VAT: | kr.165.93700 |
|---|---|
| Unit Price with VAT: | kr.207.42125 |



