
RM1E48V50 | |
|---|---|
DigiKey Part Number | 1864-RM1E48V50-ND |
Manufacturer | |
Manufacturer Product Number | RM1E48V50 |
Description | SSR RELAY SPST-NO 50A 200-550V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RM1E48V50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Proportional Control | |
Voltage - Input | 0 ~ 10VDC | |
Voltage - Load | 200 V ~ 550 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CCC, CE, CSA, cURus, EAC, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,216.00000 | kr.1,216.00 |
| 10 | kr.1,155.20600 | kr.11,552.06 |
| 50 | kr.1,094.40000 | kr.54,720.00 |
| Unit Price without VAT: | kr.1,216.00000 |
|---|---|
| Unit Price with VAT: | kr.1,520.00000 |







