
RM1E48V25 | |
|---|---|
DigiKey Part Number | 1864-RM1E48V25-ND |
Manufacturer | |
Manufacturer Product Number | RM1E48V25 |
Description | 1-POLE PANEL MOUNT SSR, PROPORTI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | RM1E48V25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Proportional Control | |
Voltage - Input | 0 ~ 10VDC | |
Voltage - Load | 0 V ~ 480 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, EAC, UKCA | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.955.89000 | kr.955.89 |
| 10 | kr.908.10200 | kr.9,081.02 |
| 50 | kr.860.30100 | kr.43,015.05 |
| Unit Price without VAT: | kr.955.89000 |
|---|---|
| Unit Price with VAT: | kr.1,194.86250 |







