



RM1E23V50 | |
|---|---|
DigiKey Part Number | 1864-2754-ND |
Manufacturer | |
Manufacturer Product Number | RM1E23V50 |
Description | SSR RELAY SPST-NO 50A 90-265V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RM1E23V50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Proportional Control | |
Voltage - Input | 0 ~ 10VDC | |
Voltage - Load | 90 V ~ 265 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, EAC, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,103.21900 | kr.11,032.19 |
| Unit Price without VAT: | kr.1,103.21900 |
|---|---|
| Unit Price with VAT: | kr.1,379.02375 |








