
MC88CH1O1CRT1L | |
|---|---|
DigiKey Part Number | 1864-MC88CH1O1CRT1L-ND |
Manufacturer | |
Manufacturer Product Number | MC88CH1O1CRT1L |
Description | SAFETY MAGNETIC SENSOR WITH LED, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO/NC |
Datasheet | Datasheet |
EDA/CAD Models | MC88CH1O1CRT1L Models |
Category | Voltage Rating 24VAC/DC |
Manufacturer Carlo Gavazzi Inc. | Actuator Type Non-Contact |
Series | Termination Style Cable with Connector (M12) |
Packaging Bulk | Conduit Thread Size M12 |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Type Magnetic | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO/NC | Approval Agency CE, cULus |
Current Rating (Amps) 250mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.989.89000 | kr.4,949.45 |
| Unit Price without VAT: | kr.989.89000 |
|---|---|
| Unit Price with VAT: | kr.1,237.36250 |

