
RM1A48A100 | |
|---|---|
DigiKey Part Number | 1864-RM1A48A100-ND |
Manufacturer | |
Manufacturer Product Number | RM1A48A100 |
Description | SSR RELAY SPST-NO 100A 24-265V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RM1A48A100 Models |
Category | Voltage - Input 20 ~ 280VAC, 22 ~ 48VDC |
Mfr | Voltage - Load 24 V ~ 265 V |
Series | Load Current 100 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CCC, CE, CSA, cURus, EAC, UKCA |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137141 | Sensata-Crydom | 8 | CC2629-ND | kr.1,077.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,126.30000 | kr.1,126.30 |
| 10 | kr.1,069.98900 | kr.10,699.89 |
| 50 | kr.1,013.67100 | kr.50,683.55 |
| Unit Price without VAT: | kr.1,126.30000 |
|---|---|
| Unit Price with VAT: | kr.1,407.87500 |







