RM1A23A100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM1A40D100

DigiKey Part Number
1864-RM1A40D100-ND
Manufacturer
Manufacturer Product Number
RM1A40D100
Description
SSR RELAY SPST-NO 100A 24-265V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
RM1A40D100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3 ~ 32VDC
Voltage - Load
24 V ~ 265 V
Load Current
100 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 70°C
Package / Case
Supplier Device Package
-
Approval Agency
CCC, CE, CSA, cURus, EAC, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.