
RGS1P48V50ED | |
|---|---|
DigiKey Part Number | 1864-RGS1P48V50ED-ND |
Manufacturer | |
Manufacturer Product Number | RGS1P48V50ED |
Description | 1-POLE PANEL MOUNT SCR, PROPORTI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 50 A 190 ~ 550V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGS1P48V50ED Models |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC |
Series | Load Current 50 A |
Packaging Bulk | Voltage - Input 0 ~ 10VDC |
Part Status Active | Voltage - Load 190 ~ 550V |
Mounting Type Chassis Mount | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.1,234.71600 | kr.6,173.58 |
| Unit Price without VAT: | kr.1,234.71600 |
|---|---|
| Unit Price with VAT: | kr.1,543.39500 |







