
RGS1P48K50ED | |
|---|---|
DigiKey Part Number | 1864-RGS1P48K50ED-ND |
Manufacturer | |
Manufacturer Product Number | RGS1P48K50ED |
Description | 1-POLE PANEL MOUNT SCR, SOFT STA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RGS1P48K50ED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC | |
Load Current | 50 A | |
Voltage - Input | 24VDC | |
Voltage - Load | 190 ~ 550V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.1,115.20600 | kr.5,576.03 |
| Unit Price without VAT: | kr.1,115.20600 |
|---|---|
| Unit Price with VAT: | kr.1,394.00750 |







