



RGC1P23V30ED | |
|---|---|
DigiKey Part Number | 1864-2721-ND |
Manufacturer | |
Manufacturer Product Number | RGC1P23V30ED |
Description | SSR V IN PS 230V 30A 800VP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 30 A 85 ~ 265V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1P23V30ED Models |
Category | Output Type AC, Proportional Control |
Manufacturer Carlo Gavazzi Inc. | Load Current 30 A |
Series | Voltage - Input 24VAC/DC |
Packaging Bulk | Voltage - Load 85 ~ 265V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit SPST-NO (1 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,529.84000 | kr.1,529.84 |
| 10 | kr.1,453.35600 | kr.14,533.56 |
| Unit Price without VAT: | kr.1,529.84000 |
|---|---|
| Unit Price with VAT: | kr.1,912.30000 |


