Solid State Contactor SPST-NO (1 Form A) 37 A 42 ~ 600V Chassis Mount, DIN Rail Box Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC1A60D32GEN

DigiKey Part Number
1864-RGC1A60D32GEN-ND
Manufacturer
Manufacturer Product Number
RGC1A60D32GEN
Description
SSR 600V 37A 1200VP-E-CLP H-I2T
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 37 A 42 ~ 600V Chassis Mount, DIN Rail Box Lug
Datasheet
 Datasheet
EDA/CAD Models
RGC1A60D32GEN Models
Product Attributes
Filter Similar Products
Category
Output Type
AC, Zero Cross
Manufacturer
Carlo Gavazzi Inc.
Load Current
37 A
Series
Voltage - Input
4 ~ 32VDC
Packaging
Bulk
Voltage - Load
42 ~ 600V
Part Status
Active
Termination Style
Box Lug
Mounting Type
Chassis Mount, DIN Rail
Package / Case
SSR with Integrated Heat Sink
Circuit
SPST-NO (1 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,096.00000kr.2,096.00
Unit Price without VAT:kr.2,096.00000
Unit Price with VAT:kr.2,620.00000