
RGC1A23D60KGU | |
|---|---|
DigiKey Part Number | 1864-RGC1A23D60KGU-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A23D60KGU |
Description | 1P-SSC-DC IN-ZC 230V 60A 800VP-U |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 60 A 24 ~ 264V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A23D60KGU Models |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC, Zero Cross |
Series | Load Current 60 A |
Packaging Bulk | Voltage - Input 3 ~ 32VDC |
Part Status Active | Voltage - Load 24 ~ 264V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,782.81000 | kr.1,782.81 |
| Unit Price without VAT: | kr.1,782.81000 |
|---|---|
| Unit Price with VAT: | kr.2,228.51250 |

