



RGC1A23D30KGU | |
|---|---|
DigiKey Part Number | 1864-1172-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A23D30KGU |
Description | RELAY SSR 32VDC 1PH 230V 30A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 30 A 24 ~ 240V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A23D30KGU Models |
Category | Output Type AC, Zero Cross |
Manufacturer Carlo Gavazzi Inc. | Load Current 30 A |
Series | Voltage - Input 3 ~ 32VDC |
Packaging Bulk | Voltage - Load 24 ~ 240V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit SPST-NO (1 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.524.00000 | kr.524.00 |
| 10 | kr.497.80400 | kr.4,978.04 |
| 50 | kr.471.60100 | kr.23,580.05 |
| 100 | kr.455.88090 | kr.45,588.09 |
| Unit Price without VAT: | kr.524.00000 |
|---|---|
| Unit Price with VAT: | kr.655.00000 |


